EINSATZ 80 BA8-1 | Raaco

Compartment insert, without drawers, transparent, (W x D) 55 x 79 mm, EINSATZ 80 BA8-1

Order No.: 19L9130
EAN: 5733439119276
MPN:
EINSATZ 80 BA8-1
119276
Series: EINSATZ 80
EINSATZ 80 BA8-1 Raaco Storage Systems
Image may differ
Unit Price (€ / pc.)
1.4161 € *
Available: 41 pcs.
Leadtime: 3 Weeks **
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
25 pcs.
1.2019 €
100 pcs.
1.1186 €
250 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale

Facheinsätze Typ Raaco Einsatz B80 A.

Transparent, für Kleinteilekoffer Boxxser 80, Assorter 80 CarryLite 80, und ToolCase; Material: PP, Höhe: 69 mm.

Type: 119276, Einsatz 80 BA8-1, B 55, T 79 mm

Technical specifications
Version Facheinsatz
Width 55 mm
ESD protection No
Colour transparent
Weight 20 g
Contents ohne Schubladen
Material PP
Depth 79 mm
Logistics
Country of origin DK
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes