EINSATZ 80 BA8-3 | Raaco

Compartment insert, without drawers, transparent, (W x D) 55 x 235 mm, EINSATZ 80 BA8-3

Order No.: 19L9132
EAN: 5733439119290
MPN:
EINSATZ 80 BA8-3
119290
Series: EINSATZ 80
EINSATZ 80 BA8-3 Raaco Storage Systems
Image may differ
Unit Price (€ / pc.)
4.6410 € *
Available: 15 pcs.
Leadtime: 3 Weeks **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6410 €
9 pcs.
4.0460 €
18 pcs.
3.5581 €
*incl. VAT plus shipping costs
**Subject to prior sale

Compartment inserts, type Raaco Einsatz B80 A.

Transparent, for small component case Boxxser 80, Assorter 80 CarryLite 80, and ToolCase; Material: PP. Height: 69 mm.

Type: 119290, insert 80 BA8-3, W 55, D 235 mm

Technical specifications
Version Facheinsatz
Width 55 mm
ESD protection No
Colour transparent
Weight 60 g
Contents ohne Schubladen
Material PP
Depth 235 mm
Logistics
Country of origin DK
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes