ESD EINSATZ A7-1 | Raaco
ESD compartment insert, black, (L x W x D) 57 x 338 x 109 mm, ESD EINSATZ A7-1
Unit Price (€ / pc.)
3.6414 € *
Available: 9 pcs.
Leadtime: 3 Weeks **
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
10 pcs.
3.2130 €
100 pcs.
2.8084 €
250 pcs.
2.7013 €
1000 pcs.
2.5228 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding tray inserts, type A-1 ESD.
Conductive; Color: black, can be used for PSC 4-01, compact case and 250-3 drawer.
Type: A7–1 ESD, tray insert, 47 x 79 x 109 mm
Technical specifications
Version | compartment insert | |
Width | 338 mm | |
ESD protection | Yes | |
Colour | black | |
Weight | 50 g | |
Length | 57 mm | |
Material | PP | |
Depth | 109 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |