EINSATZ A71 | Raaco

Compartment insert, transparent, (W x D) 79 x 109 mm, EINSATZ A71

Order No.: 19L9180
EAN: 5733439115735
MPN:
EINSATZ A71
115735
Series: EINSATZ A
EINSATZ A71 Raaco Storage Systems
Image may differ
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
48 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale

Compartment inserts, type Raaco Einsatz A7.

Transparent, for small component case Pocketbox, Assorter 6-0, boxxser 55, Assorter 55, CarryLite 55, Compact case and drawer 250-3; Material: PP. Height: 24 mm.

Type: 115735, insert A71, W 79, D 109, H 24 mm, no partitions

Technical specifications
Ausführung Facheinsatz
Breite 79 mm
ESD-Schutz No
Farbe transparent
Gewicht 20 g
Material PP
Tiefe 109 mm
Logistics
Ursprungsland DK
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes