EINSATZ A75 | Raaco

Compartment insert, transparent, (W x D) 79 x 109 mm, EINSATZ A75

Order No.: 19L9182
EAN: 5733439115759
MPN:
EINSATZ A75
115759
Series: EINSATZ A
EINSATZ A75 Raaco Storage Systems
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
58.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
48 pcs.
1.2138 €

Compartment inserts, type Raaco Einsatz A7.

Transparent, for small component case Pocketbox, Assorter 6-0, boxxser 55, Assorter 55, CarryLite 55, Compact case and drawer 250-3; Material: PP. Height: 24 mm.

Type: 115759, insert A75, W 79, D 109, H 24 mm, 5 partitions

Technical specifications
Version Facheinsatz
Width 79 mm
ESD protection No
Colour transparent
Weight 30 g
Material PP
Depth 109 mm
Logistics
Country of origin DK
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes