EINSATZ A78 | Raaco

Compartment insert, transparent, (W x D) 79 x 109 mm, EINSATZ A78

Order No.: 19L9183
EAN: 5733439115766
MPN:
EINSATZ A78
115766
Series: EINSATZ A
EINSATZ A78 Raaco Storage Systems
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 20 pcs.
Leadtime: 3 Weeks **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
25 pcs.
1.4399 €
100 pcs.
1.3328 €
250 pcs.
1.2614 €
1000 pcs.
1.1543 €
*incl. VAT plus shipping costs
**Subject to prior sale

Compartment inserts, type Raaco Einsatz A7.

Transparent, for small component case Pocketbox, Assorter 6-0, boxxser 55, Assorter 55, CarryLite 55, Compact case and drawer 250-3; Material: PP. Height: 24 mm.

Type: 115766, insert A78, W 79, D 109, H 24 mm, 8 partitions

Technical specifications
Version Facheinsatz
Width 79 mm
ESD protection No
Colour transparent
Weight 40 g
Material PP
Depth 109 mm
Logistics
Country of origin DK
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes