ESD EINSATZ A9-1 | Raaco

ESD compartment insert, black, (L x W x D) 47 x 39 x 55 mm, ESD EINSATZ A9-1

Order No.: 05L2226
EAN: 4099891420017
MPN:
ESD EINSATZ A9-1
104555
Series: EINSATZ A
ESD EINSATZ A9-1 Raaco Storage Systems
Image may differ
Unit Price (€ / pc.)
1.3804 € *
Available: 62 pcs.
Leadtime: 3 Weeks **
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
25 pcs.
1.1781 €
100 pcs.
1.0829 €
250 pcs.
1.0353 €
1000 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding tray inserts, type A-1 ESD.

Conductive; Color: black, can be used for PSC 4-01, compact case and 250-3 drawer.

Type: A9–1 ESD, tray insert 47 x 39 x 55 mm

Technical specifications
Version Facheinsatz
Width 39 mm
ESD protection Yes
Colour schwarz
Weight 20 g
Length 47 mm
Material PP
Depth 55 mm
Logistics
Country of origin DK
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes