ESD SICHTBOX 2-80 | Raaco
ESD clear box, black, (L x W x D) 50 x 125 x 130 mm, ESD SICHTBOX 2-80
Unit Price (€ / pc.)
5.9381 € *
Available: 45 pcs.
Total Price:
5.94 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9381 €
12 pcs.
5.3431 €
24 pcs.
4.8195 €
48 pcs.
4.3435 €
*incl. VAT plus shipping costs
Subject to prior sale
Conductive transparent boxes, type Raaco Racostat ESD.
Stackable, made of high-grade plastic. The conductivity of the material ensures that all parts stored in the box are held at the same potential as the secured MOS workplace; Design: compliant with testing standard DIN 53482. Color: black. Interior dimensions in mm (H x W x L).
Type: ESD 2–80, 50 x 125 x 130
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | display box | |
| ESD protection | Yes | |
| Colour | black | |
| Length | 50 mm | |
| Width | 125 mm | |
| Depth | 130 mm | |
| Weight | 50 g | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |