ESD SICHTBOX 3-160 | Raaco

ESD clear box, black, (L x W x D) 75 x 125 x 170 mm, ESD SICHTBOX 3-160

Order No.: 19L434
EAN: 5733439109291
MPN:
ESD SICHTBOX 3-160
109291
Series: SICHTBOX
ESD SICHTBOX 3-160 Raaco Storage Systems
Image may differ
Unit Price (€ / pc.)
9.8056 € *
Available: 31 pcs.
Leadtime: 3 Weeks **
Total Price:
9.81 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8056 €
10 pcs.
8.6275 €
50 pcs.
8.0444 €
150 pcs.
7.6874 €
500 pcs.
7.2947 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conductive transparent boxes, type Raaco Racostat ESD.

Stackable, made of high-grade plastic. The conductivity of the material ensures that all parts stored in the box are held at the same potential as the secured MOS workplace; Design: compliant with testing standard DIN 53482. Color: black. Interior dimensions in mm (H x W x L).

Type: ESD 3–160, 75 x 125 x 170

Technical specifications
Version Sichtbox
Width 125 mm
ESD protection Yes
Colour schwarz
Weight 100 g
Length 75 mm
Material Kunststoff
Depth 170 mm
Logistics
Country of origin DK
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes