ESD SICHTBOX 5-460 | Raaco
ESD clear box, black, (L x W x D) 125 x 125 x 295 mm, ESD SICHTBOX 5-460
Unit Price (€ / pc.)
19.9920 € *
Available: 17 pcs.
Leadtime: 3 Weeks **
Total Price:
19.99 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9920 €
5 pcs.
18.7901 €
15 pcs.
18.0642 €
50 pcs.
17.2669 €
150 pcs.
16.5529 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductive transparent boxes, type Raaco Racostat ESD.
Stackable, made of high-grade plastic. The conductivity of the material ensures that all parts stored in the box are held at the same potential as the secured MOS workplace; Design: compliant with testing standard DIN 53482. Color: black. Interior dimensions in mm (H x W x L).
Type: ESD 5–460, 125 x 125 x 295
Technical specifications
Version | Sichtbox | |
Width | 125 mm | |
ESD protection | Yes | |
Colour | schwarz | |
Weight | 240 g | |
Length | 125 mm | |
Material | Kunststoff | |
Depth | 295 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |