ESD STAHLMAGAZIN 1224-02 | Raaco

ESD steel magazine, 24 drawers, black, (W x D) 306 x 150 mm, ESD STAHLMAGAZIN 1224-02

Order No.: 19L510
EAN: 4099891422530
MPN:
ESD STAHLMAGAZIN 1224-02
102537
Series: 1200
ESD STAHLMAGAZIN 1224-02 Raaco Storage Systems
Image may differ
Unit Price (€ / pc.)
189.2100 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
189.21 € *
Price list
Quantity
Price per unit*
1 pcs.
189.2100 €
5 pcs.
177.3100 €
10 pcs.
162.9705 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conductive storage cabinets with 24 drawers, type Raaco ESD 1224-02

Type: ESD 1224 - 02

housing (in mm): H 550, W 307, L 150.

Drawer dimensions in mm: H 57, W 87, L 135

Technical specifications
Version Stahlmagazin
Width 306 mm
ESD protection Yes
Colour schwarz
Weight 4.9 kg
Contents 24 Schubladen
Material Stahl/PP
Depth 150 mm
Logistics
Country of origin DK
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes