ESD STAHLMAGAZIN 1248-01 | Raaco
ESD steel magazine, 48 drawers, black, (W x D) 306 x 150 mm, ESD STAHLMAGAZIN 1248-01
Unit Price (€ / pc.)
187.2346 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
187.23 € *
Price list
Quantity
Price per unit*
1 pcs.
187.2346 €
5 pcs.
174.6682 €
10 pcs.
149.5354 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductive storage cabinet with 48 drawers,
type ESD 1248-01
Housing (in mm): H 550, W 307, L 150.
Drawer dimensions in mm: H 35, W 64, L 135.
Technical specifications
Version | Stahlmagazin | |
Width | 306 mm | |
ESD protection | Yes | |
Colour | schwarz | |
Weight | 5.7 kg | |
Contents | 48 Schubladen | |
Material | Stahl/PP | |
Depth | 150 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |