ESD TRENNWAND 150-01 | Raaco

ESD partition wall kit, 48 pieces, black, (L x W x D) 31 x 64 x 1.4 mm, ESD TRENNWAND 150-01

Order No.: 19L522
EAN: 4099891422578
MPN:
ESD TRENNWAND 150-01
103985
Series: 150
Raaco
ESD TRENNWAND 150-01 Raaco Storage Systems
Image may differ
Unit Price (€ / pck.)
16.5291 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Total Price:
16.53 € *
Price list
Quantity
Price per unit*
1 pck.
16.5291 €
10 pck.
14.5418 €
50 pck.
13.5541 €
150 pck.
12.9591 €
500 pck.
12.2927 €
*incl. VAT plus shipping costs
**Subject to prior sale

set of dividers with 48 items

type ESD 1248-01

Partition wall dimensions in mm: 35 x 64

,

Technical specifications
Ausführung Trennwandsatz
Breite 64 mm
ESD-Schutz Yes
Farbe schwarz
Gewicht 150 g
Inhalt 48 Stück
Länge 31 mm
Material PP
Tiefe 1.4 mm
Logistics
Ursprungsland DK
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes