ESD TRENNWAND 150-02 | Raaco
ESD partition wall kit, 24 pieces, black, (L x W x D) 49 x 87 x 1.8 mm, ESD TRENNWAND 150-02
Unit Price (€ / pck.)
17.9095 € *
Available: 24 pck.
Leadtime: 3 Weeks **
Total Price:
17.91 € *
Price list
Quantity
Price per unit*
1 pck.
17.9095 €
10 pck.
17.0051 €
50 pck.
16.1602 €
150 pck.
15.3272 €
*incl. VAT plus shipping costs
**Subject to prior sale
set of dividers 24 items
Type: 113298
Technical specifications
Version | Trennwandsatz | |
Width | 87 mm | |
ESD protection | Yes | |
Colour | schwarz | |
Weight | 180 g | |
Contents | 24 Stück | |
Length | 49 mm | |
Material | PP | |
Depth | 1.8 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |