ETIKETT 150-03 | Raaco
Label kit, with 8 pieces, white, (L x W) 275 x 18 mm, ETIKETT 150-03
Order No.: 19L879
EAN: 4099891423049
MPN:
ETIKETT 150-03
107785
Unit Price (€ / pck.)
6.8544 € *
Standard delivery time from the manufacturer is: 3 Weeks
Corresponding labels in self-adhesive clear strips
Type: L 18/275,
set of 8 labels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | label kit | |
| ESD protection | No | |
| Colour | white | |
| Contents | with 8 pieces | |
| Length | 275 mm | |
| Width | 18 mm | |
| Weight | 0.049 kg |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |