ETIKETT 250-01 | Raaco
Label kit, 24 pieces, white, (L x W) 75 x 15 mm, ETIKETT 250-01
Order No.: 19L785
EAN: 4099891422851
MPN:
ETIKETT 250-01
107792
Unit Price (€ / pc.)
6.2594 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
6.26 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2594 €
25 pcs.
5.0099 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding labels in self-adhesive clear strips
set of 24 labels
Type: L 15/74
Technical specifications
Version | Etikettensatz | |
Width | 15 mm | |
ESD protection | No | |
Colour | weiß | |
Weight | 0.041 kg | |
Contents | 24 Stück | |
Length | 75 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |