HANDYBOX 55X4 | Raaco
Support frame, 4 pieces, black, (W x D) 376 x 265 mm, HANDYBOX 55X4
Component service cases, type Raaco Assorter 55 4x8.
With replaceable transparent inserts, or empty for fitting with user-specific insert; Version: transparent lid, Raaco blue base shell, U profile grids in the lid and base prevent slipping of the content, two slide locks. Dimensions: W 338, D 261, H 57 mm. Matching inserts: 55 A6 to A9.
Racks with Assorter component cases, type Raaco HandyBox 55.
For 2 Assorters per 55 4x8-15 and 17, ergonomic carrying handle, the assortment boxes snap in securely, HandyBoxes can be interconnected (e.g. vehicle equipment and workshop); Color: black. Material: PP. Dimensions: H 310, W 376, D 265 mm. Weight: 5.09 kg. Carrying capacity: 25 kg
Type: 136242, HandyBox 55x4, loaded
Version | Tragerahmen | |
Width | 376 mm | |
ESD protection | No | |
Colour | schwarz | |
Weight | 5.09 kg | |
Contents | 4 Stück | |
Material | PP | |
Depth | 265 mm |
Country of origin | DK |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |