HANDYBOXXSER 4X4X4 | Raaco

Support frame, 4 pieces, blue, (L x W x D) 342 x 290 x 247 mm, HANDYBOXXSER 4X4X4

Order No.: 19L9102
EAN: 4099891423070
MPN:
HANDYBOXXSER 4X4X4
137942
Series: HANDYBOXXSER
HANDYBOXXSER 4X4X4 Raaco Storage Systems
Image may differ
Unit Price (€ / pc.)
124.4502 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
124.45 € *
Price list
Quantity
Price per unit*
1 pcs.
124.4502 €
3 pcs.
121.9512 €
5 pcs.
119.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mobile racks, type Raaco HandyBoxxser.

Type: 137942

Made of stable polypropylene for mobile storage of small parts, ergonomic handle and transport lock for assortment cases.

with 4 x boxxser 55 4x4-9

Dimensions: 342 x 290 x 247 mm.

Technical specifications
Version Tragerahmen
Width 290 mm
ESD protection No
Colour blau
Weight 4.4 kg
Contents 4 Stück
Length 342 mm
Material PP
Depth 247 mm
Logistics
Country of origin DK
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes