S216 BOXXSER REGAL | Raaco

Small parts reagal, without case, silver, (W x D) 486 x 380 mm, S216 BOXXSER REGAL

Order No.: 19L9184
EAN: 5733439189385
MPN:
S216 BOXXSER REGAL
189385
Series: BOXXSER
S216 BOXXSER REGAL Raaco Storage Systems
Image may differ
Unit Price (€ / pc.)
890.1557 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
890.16 € *
Price list
Quantity
Price per unit*
1 pcs.
890.1557 €
5 pcs.
872.5913 €
10 pcs.
820.2313 €
*incl. VAT plus shipping costs
**Subject to prior sale

Shelves for boxxser component cases, type Raaco S21.. boxxser-Regal.

With 2 boxxser 55 5x10-25 and 5 boxxser 80 5x10-14; Color: aluminum. Dimensions: H 992, W 486, D 380 mm. Weight: 12.2 kg. Carrying capacity: 80 kg.

Type: 189385, S216 BOXXSER-REGAL, leer

Technical specifications
Version Kleinteile-Reagal
Width 486 mm
Colour silber
Weight 12.2 kg
Contents ohne Koffer
Depth 380 mm
Logistics
Country of origin DK
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes