S217 BOXXSER REGAL | Raaco
Small parts reagal, 7 Boxxser case, silver, (W x D) 486 x 380 mm, S217 BOXXSER REGAL
Unit Price (€ / pc.)
1,414.8386 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,414.84 € *
Price list
Quantity
Price per unit*
1 pcs.
1,414.8386 €
5 pcs.
1,386.9093 €
10 pcs.
1,303.7045 €
*incl. VAT plus shipping costs
**Subject to prior sale
Shelves for boxxser component cases, type Raaco S21.. boxxser-Regal.
With 2 boxxser 55 5x10-25 and 5 boxxser 80 5x10-14; Color: aluminum. Dimensions: H 992, W 486, D 380 mm. Weight: 12.2 kg. Carrying capacity: 80 kg.
Type: 189392, S217 BOXXSER-REGAL, with boxxser component cases
Technical specifications
Version | Kleinteile-Reagal | |
Width | 486 mm | |
Colour | silber | |
Weight | 25.8 kg | |
Contents | 7 Boxxser-Koffer | |
Depth | 380 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |