SAFEBOX 55 | Raaco

SafeBox, 4 drawers, blue, (W x D) 451 x 330 mm, SAFEBOX 55

Order No.: 19L9153
EAN: 5733439139328
MPN:
SAFEBOX 55
139328
Series: SAFEBOX
SAFEBOX 55 Raaco Storage Systems Image 1
SAFEBOX 55 Raaco Storage Systems Image 2
Image may differ
Unit Price (€ / pc.)
403.4100 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
403.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
403.4100 €

SafeBox with CarryLite component cases, type Raaco SafeBox.

Type: 139328

With high-quality telescopic rails and key lock;

SafeBox 55, bare, for 4 CarryLite 55

Material: steel.

Color: Raaco blue.

Dimensions: H 403, W 451, D 330 mm.

Technical specifications
Version Stahlschrank
Width 451 mm
Colour blau
Weight 12.75 kg
Contents 4 Schubladen
Material Stahl
Depth 330 mm
Logistics
Country of origin DK
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes