SCHUBLADE 150-01 | Raaco
Drawer, without drawers, transparent, (L x W x D) 67 x 153 x 44 mm, SCHUBLADE 150-01
Unit Price (€ / pc.)
2.2729 € *
Available: 6 pcs.
Leadtime: 3 Weeks **
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2729 €
10 pcs.
1.9992 €
100 pcs.
1.7493 €
250 pcs.
1.6779 €
1000 pcs.
1.5708 €
*incl. VAT plus shipping costs
**Subject to prior sale
transparent drawer made of polypropylene (PP)
Type: 150 - 01
Dimensions: H 35, W 62, D 135 mm.
Technical specifications
Version | Schublade | |
Width | 153 mm | |
ESD protection | No | |
Colour | transparent | |
Weight | 30 g | |
Contents | ohne Schubladen | |
Length | 67 mm | |
Material | PP | |
Depth | 44 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |