SCHUBLADE 150-02 | Raaco

Drawer, without drawers, transparent, (L x W x D) 91 x 154 x 64 mm, SCHUBLADE 150-02

Order No.: 19L852
EAN: 4099891422981
MPN:
SCHUBLADE 150-02
104715
Series: 150
SCHUBLADE 150-02 Raaco Storage Systems
Image may differ
Unit Price (€ / pc.)
3.8318 € *
Available: 28 pcs.
Leadtime: 3 Weeks **
Total Price:
3.83 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8318 €
5 pcs.
3.4629 €
10 pcs.
3.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale

drawer, single

Type: 150 - 02

Made: Polypropylene

Dimensions: h 56, W 85, D 135 mm

Technical specifications
Version Schublade
Width 154 mm
ESD protection No
Colour transparent
Contents ohne Schubladen
Length 91 mm
Material PP
Depth 64 mm
Logistics
Country of origin DK
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes