STAHLMAGAZIN 1208-03 | Raaco

Steel magazine, 8 drawers, blue, (L x W x D) 552 x 306 x 150 mm, STAHLMAGAZIN 1208-03

Order No.: 19L844
EAN: 5733439137416
MPN:
STAHLMAGAZIN 1208-03
137416
Series: 1200
STAHLMAGAZIN 1208-03 Raaco Storage Systems
Image may differ
Unit Price (€ / pc.)
92.4273 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
92.43 € *
Price list
Quantity
Price per unit*
1 pcs.
92.4273 €
5 pcs.
84.0140 €
*incl. VAT plus shipping costs
**Subject to prior sale

Storage cabinets with 8 drawerstype Raaco 1208-03

Type: 1208 - 03

Steel housing: H 552, W 306, D 150 mm,

Raaco blue. 8 transparent drawers type 150-03 made of polypropylene (PP),

each drawer can be divided into 4 compartments, H 56, W 227, D 135 mm.

Technical specifications
Version Stahlmagazin
Width 306 mm
ESD protection No
Colour blau
Weight 4.9 kg
Contents 8 Schubladen
Length 552 mm
Material Stahl/PP
Depth 150 mm
Logistics
Country of origin DK
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes