STAHLMAGAZIN 1224-02 | Raaco

Steel magazine, 24 drawers, blue, (L x W x D) 552 x 306 x 150 mm, STAHLMAGAZIN 1224-02

Order No.: 19L842
EAN: 4099891422950
MPN:
STAHLMAGAZIN 1224-02
137409
Series: 1200
STAHLMAGAZIN 1224-02 Raaco Storage Systems
Image may differ
Unit Price (€ / pc.)
81.1818 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
81.18 € *
Price list
Quantity
Price per unit*
1 pcs.
81.1818 €
3 pcs.
78.7423 €
10 pcs.
76.0291 €
*incl. VAT plus shipping costs
**Subject to prior sale

Storage cabinets with 24 drawerstype Raaco 1224-02

Type: 1224 - 02

Steel housing: H 552, W 306, D 150 mm,

Raaco blue. 24 transparent drawers type 150-02 made of polypropylene (PP),

each drawer can be divided into 3 compartments, H 56, W 85, D 135 mm.

Technical specifications
Version Stahlmagazin
Width 306 mm
ESD protection No
Colour blau
Weight 3.63 kg
Contents 24 Schubladen
Length 552 mm
Material Stahl/PP
Depth 150 mm
Logistics
Country of origin DK
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes