STAHLMAGAZIN 1240-123 | Raaco
Steel magazine, 40 drawers, blue, (L x W x D) 552 x 306 x 150 mm, STAHLMAGAZIN 1240-123
Unit Price (€ / pc.)
81.1818 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
81.18 € *
Price list
Quantity
Price per unit*
1 pcs.
81.1818 €
5 pcs.
73.0541 €
10 pcs.
64.9383 €
*incl. VAT plus shipping costs
**Subject to prior sale
Storage cabinets, type Raaco 1240-123.
Steel housing: H 552, W 306, D 150 mm, Raaco blue. With 40 transparent drawers made of polypropylene (PP): 36 x type 150-01, H 35, W 64, D 135 mm. 3 drawers type 150-02, H 57, W 87, D 135 mm, 1 drawer type 150-03, H 57, W 275, D 135 mm. Spare parts are listed at the relevant standard cabinet.
Type: 1240–123, storage cabinet with 40 drawers
Technical specifications
Version | Stahlmagazin | |
Width | 306 mm | |
ESD protection | No | |
Colour | blau | |
Weight | 3.985 kg | |
Contents | 40 Schubladen | |
Length | 552 mm | |
Material | Stahl/PP | |
Depth | 150 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |