STAHLMAGAZIN 1248-01 | Raaco
Steel magazine, 48 drawers, blue, (L x W x D) 552 x 306 x 150 mm, STAHLMAGAZIN 1248-01
Unit Price (€ / pc.)
81.1818 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
81.18 € *
Price list
Quantity
Price per unit*
1 pcs.
81.1818 €
3 pcs.
78.7423 €
10 pcs.
76.0291 €
*incl. VAT plus shipping costs
**Subject to prior sale
Storage cabinets with 48 drawers, type Raaco 1248-01
Type: 1248 - 01
Steel housing: H 552, W 306, D 150 mm,
Raaco blue.
48 transparent drawers made of polypropylene (PP), H 35, W 62, D 135 mm.
Technical specifications
Version | Stahlmagazin | |
Width | 306 mm | |
ESD protection | No | |
Colour | blau | |
Weight | 4.16 kg | |
Contents | 48 Schubladen | |
Length | 552 mm | |
Material | Stahl/PP | |
Depth | 150 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |