STAHLMAGAZIN 928-123 | Raaco

Steel magazine, 28 drawers, blue, (L x W x D) 417 x 306 x 150 mm, STAHLMAGAZIN 928-123

Order No.: 19L860
EAN: 5733439137492
MPN:
STAHLMAGAZIN 928-123
137492
Series: 900
STAHLMAGAZIN 928-123 Raaco Storage Systems
Image may differ
Unit Price (€ / pc.)
69.6269 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
69.63 € *
Price list
Quantity
Price per unit*
1 pcs.
69.6269 €
5 pcs.
62.6535 €
10 pcs.
55.6920 €
*incl. VAT plus shipping costs
**Subject to prior sale

Storage cabinets, type Raaco 928-123.

Steel housing: H 417, W 306, D 150 mm, Raaco blue. With 28 transparent drawers made of polypropylene (PP): 24 x type 150-01, H 35, W 64, D 135 mm. 3 x type 150-02, H 57, W 87, D 135 mm, 1 x type 150-03, H 57, W 275, D 135 mm. Spare parts are listed at the relevant standard cabinet.

Type: 928-123, storage cabinet with 28 drawers

Technical specifications
Version Stahlmagazin
Width 306 mm
ESD protection No
Colour blau
Weight 3.63 kg
Contents 28 Schubladen
Length 417 mm
Material Stahl/PP
Depth 150 mm
Logistics
Country of origin DK
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes