STAHLMAGAZIN 936-01 | Raaco
Steel magazine, 36 drawers, blue, (L x W x D) 417 x 306 x 150 mm, STAHLMAGAZIN 936-01
Unit Price (€ / pc.)
64.2719 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
64.27 € *
Price list
Quantity
Price per unit*
1 pcs.
64.2719 €
5 pcs.
62.2013 €
*incl. VAT plus shipping costs
**Subject to prior sale
Storage cabinets, type Raaco 936-01.
Steel housing: H 417, W 306, D 150 mm, Raaco blue. With 36 transparent drawers made of polypropylene (PP) type 150-01, H 35, W 64, D 135 mm. Each drawer can be divided into 16 compartments.
Type: 936–01, storage cabinet with 36 drawers
Technical specifications
Version | Stahlmagazin | |
Width | 306 mm | |
ESD protection | No | |
Colour | blau | |
Weight | 3.9 kg | |
Contents | 36 Schubladen | |
Length | 417 mm | |
Material | Stahl/PP | |
Depth | 150 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |