TRENNWAND CARRYLITE 150 KLEIN+MITTEL | Raaco
Partition wall kit, black, (L x W x D) 134 x 154 x 10 mm, TRENNWAND CARRYLITE 150 KLEIN+MITTEL
Order No.: 19L9192
EAN: 5733439136044
MPN:
TRENNWAND CARRYLITE 150 KLEIN+MITTEL
136044
Series: CARRY-LITE
Unit Price (€ / pck.)
12.5426 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Total Price:
12.54 € *
Price list
Quantity
Price per unit*
1 pck.
12.5426 €
6 pck.
11.2812 €
*incl. VAT plus shipping costs
**Subject to prior sale
Partitioning sets for CarryLite 150.
Material: PC. Color: black. Height: 134 mm
Type: 136044, 2 medium partitions, L 153 mm and 4 short partitions, L 115 mm
Technical specifications
Version | Trennwandsatz | |
Width | 154 mm | |
ESD protection | No | |
Colour | schwarz | |
Weight | 260 g | |
Length | 134 mm | |
Material | PC | |
Depth | 10 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |