CARRYMORE 55X2 | Raaco
Transport system, 2 CarryLite 55, (W x D) 386 x 263 mm, 3.69 kg, CARRYMORE 55X2
Unit Price (€ / pc.)
118.881 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Transport system, 146395, RAACO
Storage and transport system for storing 2 CarryLite 55 4x8. Equipped with ergonomic handle and connecting lock-mechanism to link together several units.
Technical specifications
Version | Transportsystem | |
Additional parts | 2 CarryLite 55 | |
Width | 386 mm | |
Weight | 3.69 kg | |
Material | PP | |
Depth | 263 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |