CARRYMORE 80 | Raaco

Transport system, without CarryLite 80, (W x D) 386 x 263 mm, 1.93 kg, CARRYMORE 80

Order No.: 19L9002
EAN: 4099891419882
MPN:
CARRYMORE 80
146401
Series: CARRYMORE
CARRYMORE 80 Raaco Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
62.951 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
62.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
62.951 €

Transport system, 146401, RAACO

Storage and transport system for storing 2 CarryLite 80 4x8. Equipped with ergonomic handle and connecting lock-mechanism to link together several units.

Technical specifications
Version Transportsystem
Additional parts ohne CarryLite 80
Width 386 mm
Weight 1.93 kg
Material PP
Depth 263 mm
Logistics
Country of origin DK
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes