TRT-0 CARRYMORE TROLLEY | Raaco
CarryMore Trolley TRT-0
Unit Price (€ / pc.)
312.8867 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Transport system, 146425, RAACO
Trolley for easy transport of several CarryMore simultaneously.
Technical specifications
Version | Trolley | |
Width | 400 mm | |
Material | Aluminium/Stahl | |
Depth | 575 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 87169090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |