610-2 | Rademacher

Unperforated copper-clad panel, 75 x 100 mm, single sided, FR4 epoxy, Cu 35 µm, 610-2

Order No.: 12H170
EAN: 4099889463804
MPN:
610-2
Kupferplatte Epoxyd 75x100 mm
610-2 Rademacher PCBs
Image may differ
Unit Price (€ / pc.)
1.4042 € *
Available: 25 pcs.
Leadtime: 2 Weeks **
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4042 €
25 pcs.
1.2257 €
50 pcs.
1.1305 €
100 pcs.
1.0472 €
500 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale

Copper-plated board, 610-2, Rademacher

Single- or double-sided (35 µm copper), made of laminated paper or epoxy resin; Board thickness: 1.5 mm.

Epoxy resin boards, type 610../611..

Technical attributes (type, format, single-sided (1 S)/double-sided (2 S) copper plating): 610, 75 x 100 mm, 1 S.

Technical specifications
Version Ungelochte kupferkaschierte Platte
Width 100 mm
Throughplated No
One / two-sided einseitig
Height 1.5 mm
copper strength 35 m
Length 75 mm
Material FR4 Epoxid
Logistics
Country of origin DE
Customs tariff number 85340011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes