610-5A | Rademacher
Unperforated copper-clad panel, 150 x 250 mm, single sided, FR4 epoxy, Cu 35 µm, 610-5A
Order No.: 12H186
EAN: 4099889463859
MPN:
610-5A
Kupferplatte Epoxyd 150x250 mm
Unit Price (€ / pc.)
6.6164 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
165.41 € *
Price list
Quantity
Price per unit*
25 pcs.
6.6164 €
50 pcs.
6.1166 €
100 pcs.
5.6287 €
500 pcs.
5.2836 €
*incl. VAT plus shipping costs
**Subject to prior sale
Copper-plated board, 610-5A, Rademacher
Single- or double-sided (35 µm copper), made of laminated paper or epoxy resin; Board thickness: 1.5 mm.
Epoxy resin boards, type 610../611..
Technical attributes (type, format, single-sided (1 S)/double-sided (2 S) copper plating): 610, 150 x 250 mm, 1 S.
Technical specifications
Version | Ungelochte kupferkaschierte Platte | |
Width | 250 mm | |
Throughplated | No | |
One / two-sided | einseitig | |
Height | 1.5 mm | |
copper strength | 35 m | |
Length | 150 mm | |
Material | FR4 Epoxid |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85340011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |