611-4 | Rademacher

Unperforated copper-clad panel, 100 x 160 mm, double-sided, FR4 epoxy, Cu 35 µm, 611-4

Order No.: 12H180
EAN: 4099889463835
MPN:
611-4
Kupferplatte Epoxyd 100x160 mm
611-4 Rademacher PCBs
Image may differ
Unit Price (€ / pc.)
2.7846 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7846 €
25 pcs.
2.4276 €
50 pcs.
2.2491 €
100 pcs.
2.0706 €
500 pcs.
1.9516 €
*incl. VAT plus shipping costs
**Subject to prior sale

Copper-plated board, 611-4, Rademacher

Single- or double-sided (35 µm copper), made of laminated paper or epoxy resin; Board thickness: 1.5 mm.

Epoxy resin boards, type 610../611..

Technical attributes (type, format, single-sided (1 S)/double-sided (2 S) copper plating): 611, 100 x 160 mm, 2 S.

Technical specifications
Version Ungelochte kupferkaschierte Platte
Width 160 mm
Throughplated No
One / two-sided zweiseitig
Height 1.5 mm
copper strength 35 m
Length 100 mm
Material FR4 Epoxid
Logistics
Country of origin DE
Customs tariff number 85340011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes