620-10A | Rademacher
Unperforated copper-clad panel, 500 x 530 mm, single sided, FR2 hard paper, Cu 35 µm, 620-10A
Order No.: 12H160
EAN: 4099889463798
MPN:
620-10A
Kupferpl.Hartpapier 500x530mm
Unit Price (€ / pc.)
38.8654 € *
Available: 18 pcs.
Leadtime: 2 Weeks **
Total Price:
38.87 € *
Price list
Quantity
Price per unit*
1 pcs.
38.8654 €
25 pcs.
33.7960 €
50 pcs.
31.2613 €
100 pcs.
28.7266 €
500 pcs.
27.0487 €
*incl. VAT plus shipping costs
**Subject to prior sale
Copper-plated board, 620-10A, Rademacher
Single- or double-sided (35 µm copper), made of laminated paper or epoxy resin; Board thickness: 1.5 mm.
Laminated paper boards, type 620../621..
Technical attributes (type, format, single-sided (1 S)/double-sided (2 S) copper plating): 620, 500 x 530 mm, 1 S.
Technical specifications
Version | Ungelochte kupferkaschierte Platte | |
Width | 530 mm | |
Throughplated | No | |
One / two-sided | einseitig | |
Height | 1.5 mm | |
copper strength | 35 m | |
Length | 500 mm | |
Material | FR2 Hartpapier |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85340011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |