620-2 | Rademacher
Unperforated copper-clad panel, 75 x 100 mm, single sided, FR2 hard paper, Cu 35 µm, 620-2
Order No.: 12H140
EAN: 4099889463484
MPN:
620-2
Kupferpl.Hartpapier 75x100mm
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
13.69 € *
Price list
Quantity
Price per unit*
25 pcs.
0.5474 €
50 pcs.
0.5117 €
100 pcs.
0.4641 €
500 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Copper-plated board, 620-2, Rademacher
Single- or double-sided (35 µm copper), made of laminated paper or epoxy resin; Board thickness: 1.5 mm.
Laminated paper boards, type 620../621..
Technical attributes (type, format, single-sided (1 S)/double-sided (2 S) copper plating): 620, 75 x 100 mm, 1 S.
Technical specifications
Ausführung | Ungelochte kupferkaschierte Platte | |
Breite | 100 mm | |
Durchkontaktiert | No | |
Ein-/Zweiseitig | einseitig | |
Höhe | 1.5 mm | |
Kupferstärke | 35 m | |
Länge | 75 mm | |
Material | FR2 Hartpapier |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85340011 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |