620-6 | Rademacher

Unperforated copper-clad panel, 150 x 200 mm, single sided, FR2 hard paper, Cu 35 µm, 620-6

Order No.: 12H152
EAN: 4099889463774
MPN:
620-6
Kupferpl.Hartpapier 150x200mm
620-6 Rademacher PCBs
Image may differ
Unit Price (€ / pc.)
2.2134 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
55.34 € *
Price list
Quantity
Price per unit*
25 pcs.
2.2134 €
50 pcs.
2.0468 €
100 pcs.
1.8802 €
500 pcs.
1.7612 €
*incl. VAT plus shipping costs
**Subject to prior sale

Copper-plated board, 620-6, Rademacher

Single- or double-sided (35 µm copper), made of laminated paper or epoxy resin; Board thickness: 1.5 mm.

Laminated paper boards, type 620../621..

Technical attributes (type, format, single-sided (1 S)/double-sided (2 S) copper plating): 620, 150 x 200 mm, 1 S.

Technical specifications
Version Ungelochte kupferkaschierte Platte
Width 200 mm
Throughplated No
One / two-sided einseitig
Height 1.5 mm
copper strength 35 m
Length 150 mm
Material FR2 Hartpapier
Logistics
Country of origin DE
Customs tariff number 85340011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes