710-5 | Rademacher
Perforated strip board, 100 x 160 mm, pitch 2.54 mm, single sided, FR2 hard paper, Cu 35 µm, 710-5
Order No.: 10H7762
EAN: 4099889462371
MPN:
710-5
Lötstreifenrasterpl. 160x100mm
Unit Price (€ / pc.)
2.6775 € *
Available: 239 pcs.
Leadtime: On Request **
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6775 €
25 pcs.
2.4514 €
50 pcs.
2.2134 €
100 pcs.
2.0468 €
500 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale
Printed circuit board, 710-5, Rademacher
Single-sided, laminated paper with 35 µm copper plating; Grid: 2.54 mm. PCB traces: 39, holes: 1.0 mm. PCB thickness: 1.5 mm.
Type: 710–5, 100 x 160 mm
Technical specifications
Version | Lochstreifenplatine | |
Width | 160 mm | |
Throughplated | No | |
One / two-sided | einseitig | |
Height | 1.5 mm | |
copper strength | 35 m | |
Length | 100 mm | |
Hole diameter | 1 mm | |
Material | FR2 Hartpapier | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85340011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |