711-5 | Rademacher

Perforated strip board, 160 x 100 mm, pitch 5.08 mm, single sided, FR2 hard paper, Cu 35 µm, 711-5

Order No.: 10H7765
EAN: 4099889462388
MPN:
711-5
Lötstreifenrasterpl. 160x100mm
711-5 Rademacher PCBs
Image may differ
Unit Price (€ / pc.)
2.4633 € *
Available: 30 pcs.
Leadtime: On Request **
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4633 €
25 pcs.
2.2491 €
50 pcs.
2.0349 €
100 pcs.
1.8802 €
500 pcs.
1.7017 €
*incl. VAT plus shipping costs
**Subject to prior sale

Printed circuit board, 711-5, Rademacher

Single-sided, laminated paper with 35-µm copper plating; Format: 100 x 160 mm. Grid: 5.08 mm. PCB traces: 20, holes: 1.0 mm in and between the PCB traces, PCB thickness: 1.5 mm.

Type: 711-5, PCB

Technical specifications
Version Lochstreifenplatine
Width 100 mm
Throughplated No
One / two-sided einseitig
copper strength 35 m
Length 160 mm
Hole diameter 1 mm
Material FR2 Hartpapier
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85340011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes