712-5 | Rademacher
Breadboard, 100 x 160 mm, pitch 2.54 mm, FR2 hard paper, 712-5
Order No.: 12H223
EAN: 4099889463927
MPN:
712-5
Lochrasterpl.ohne Cu 160x100mm
Unit Price (€ / pc.)
2.1301 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
25 pcs.
2.1301 €
50 pcs.
1.8564 €
100 pcs.
1.6898 €
*incl. VAT plus shipping costs
**Subject to prior sale
Uncoated board, 712-5, Rademacher
Made of laminated paper class 4.
With 2.54 x 2.54 mm grid, type RA 712.
Material thickness: 1.5 mm. Hole diameter: 1.0 mm.
Technical attributes (type, format, hole diameter (L)): RA 712, 100 x 160 mm.
Technical specifications
Ausführung | Lochrasterplatte | |
Breite | 160 mm | |
Höhe | 1.5 mm | |
Länge | 100 mm | |
Lochdurchmesser | 1 mm | |
Material | FR2 Hartpapier | |
Rastermaß | 2.54 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85340011 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |