820 | Rademacher
Circuit board, 100 x 160 mm, pitch 2.54 mm, single sided, FR2 hard paper, Cu 35 µm, 820
Order No.: 10H7774
EAN: 4099889462401
MPN:
820
Lötpunktraster Hp. 100x160
Unit Price (€ / pc.)
4.6410 € *
Available: 12 pcs.
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6410 €
25 pcs.
4.2483 €
50 pcs.
3.8318 €
100 pcs.
3.5343 €
500 pcs.
3.2368 €
*incl. VAT plus shipping costs
Subject to prior sale
Printed circuit board, 820, Rademacher
Single-sided, laminated paper with 35 µm copper plating; Format: 100 x 160 mm. Grid: 2.54 mm, hole rows: 39, holes: 1.0 mm. PCB thickness: 1.5 mm.
Type: 820, PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | circuit board | |
| One / two-sided | single sided | |
| Material | FR2 hard paper | |
| Throughplated | No | |
| Grid | 2.54 mm | |
| Length | 100 mm | |
| Width | 160 mm | |
| Height | 1.5 mm | |
| Hole diameter | 1 mm | |
| copper strength | 35 m |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85340011 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |