830-EP | Rademacher
Circuit board, 100 x 160 mm, pitch 2.54 mm, single sided, FR2 hard paper, Cu 35 µm, 830-EP
Order No.: 10H7776
EAN: 4099889462418
MPN:
830-EP
Experim.karte Ep. 100 x 160 mm
Unit Price (€ / pc.)
6.7473 € *
Available: 46 pcs.
Leadtime: On Request **
Total Price:
6.75 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7473 €
25 pcs.
6.1523 €
50 pcs.
5.5811 €
100 pcs.
5.1289 €
500 pcs.
4.6886 €
*incl. VAT plus shipping costs
**Subject to prior sale
Printed circuit board, 830-EP, Rademacher
Single-sided, glass fiber epoxy with 35 µm copper plating.
Format: 100 x 160 mm.
Grid: 2.54 mm.
Hole rows: 37.
Holes: 1.0 mm.
PCB thickness: 1.5 mm.
Technical specifications
Version | Leiterplatte | |
Width | 160 mm | |
Throughplated | No | |
One / two-sided | einseitig | |
Height | 1.5 mm | |
copper strength | 35 m | |
Length | 100 mm | |
Hole diameter | 1 mm | |
Material | FR2 Hartpapier | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85340011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |