914-HP | Rademacher

Lab board, 100 x 160 mm, pitch 2.54 mm, single sided, FR2 hard paper, Cu 35 µm, 914-HP

Order No.: 10H7806
EAN: 4099889462470
MPN:
914-HP
Experim.karte m.Pos.-Druck Hp.
914-HP Rademacher PCBs
Image may differ
Unit Price (€ / pc.)
4.9147 € *
Available: 12 pcs.
Next delivery: 25 pcs. on 2025-04-17
Leadtime: On Request **
Total Price:
4.91 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9147 €
25 pcs.
4.4982 €
50 pcs.
4.0579 €
100 pcs.
3.7485 €
500 pcs.
3.4272 €
*incl. VAT plus shipping costs
**Subject to prior sale

Printed circuit board, 914-HP, Rademacher

Single-sided laboratory card that can be used for laboratory applications as well as for IHK training and test applications (type 913 for electronic technicians, industrial equipment technology, type 914 for electronic technicians, plant technology), with optional socket strip connection and mounting holes for 32-pole male connectors to DIN 41612 design D; Socket strip grid: 5.08 mm. Format: 100 x 160 mm. Substrate: laminated paper or epoxy resin. Grid: 2.54 mm. Hole rows/PCB traces: 37. Holes: 1.0 mm. Copper plating: 35 µm. Board thickness: 1.5 mm. Type 914 with position labeling on the back side.

Technical attributes (type, format, substrate): 914 HP, 100 x 160 mm, laminated paper.

Technical specifications
Version Laborkarte
Width 160 mm
Throughplated No
One / two-sided einseitig
Height 1.5 mm
copper strength 35 m
Length 100 mm
Hole diameter 1 mm
Material FR2 Hartpapier
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85340011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes