918-HP | Rademacher

Circuit board, 100 x 160 mm, pitch 2.54 mm, single sided, FR2 hard paper, Cu 35 µm, 918-HP

Order No.: 10H7810
EAN: 4099889462494
MPN:
918-HP
Experim.karte Hp. 100 x 160 mm
918-HP Rademacher PCBs
Image may differ
Unit Price (€ / pc.)
4.6410 € *
Available: 22 pcs.
Leadtime: On Request **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6410 €
25 pcs.
4.2483 €
50 pcs.
3.8318 €
100 pcs.
3.5343 €
500 pcs.
3.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale

Printed circuit board, 918-HP, Rademacher

Single-sided laboratory card that can be used for laboratory applications and for IHK training and test applications (electronic technicians, telecommunications technology); with optional socket strip connection and mounting holes for 32-pole male connectors to DIN 41612 design D (grid: 5.08 mm). Format: 100 x 160 mm. Substrate: laminated paper. Grid: 2.54 mm. PCB traces: 37 perforated, 4 non-perforated. Holes: 1.0 mm. Copper plating: 35 µm. Board thickness: 1.5 mm.

Type: 918 HP, PCB.

Technical specifications
Version Leiterplatte
Width 160 mm
Throughplated No
One / two-sided einseitig
Height 1.5 mm
copper strength 35 m
Length 100 mm
Hole diameter 1 mm
Material FR2 Hartpapier
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85340011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes