931-HP | Rademacher

Circuit board, 100 x 160 mm, pitch 2.54 mm, single sided, FR2 hard paper, Cu 35 µm, 931-HP

Order No.: 10H7812
EAN: 4099889462500
MPN:
931-HP
Experim.karte Hp. 100 x 160 mm
931-HP Rademacher PCBs
Image may differ
Unit Price (€ / pc.)
4.6410 € *
Available: 7 pcs.
Leadtime: On Request **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6410 €
25 pcs.
4.2483 €
50 pcs.
3.8318 €
100 pcs.
3.5343 €
500 pcs.
3.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale

Printed circuit board, 931-HP, Rademacher

Single-sided, universal prototype board that can be used for laboratory applications and for training and test applications for IHK examinations (electronic technicians, communications, information technology), with optional socket strip connection and mounting holes for 32-, 64- and 96-pole male connectors to DIN 41612; Format: 100 x 160 mm. Substrate: laminated paper or epoxy resin. Grid: 2.54 mm. Hole rows: 37. Holes: 1.0 mm. Copper plating: 35 µm. Board thickness: 1.5 mm.

Technical attributes (type, format, substrate): 931 HP, 100 x 160 mm, laminated paper.

Technical specifications
Version Leiterplatte
Width 160 mm
Throughplated No
One / two-sided einseitig
Height 1.5 mm
copper strength 35 m
Length 100 mm
Hole diameter 1 mm
Material FR2 Hartpapier
Grid 2.54 mm
Logistics
Country of origin FR
Customs tariff number 85340090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes