5.05.525.142/0000 | RAFI

Mounting foot, black, (W x H) 68 x 30 mm, for TILTED DIAMOND+, 5.05.525.142/0000

Order No.: 32M2800
EAN: 4099891543679
MPN:
5.05.525.142/0000
Series: TILTED DIAMOND+
5.05.525.142/0000 RAFI Accessories for Signal Transmitters
Image may differ
Unit Price (€ / pc.)
56.5369 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
56.54 € *
Price list
Quantity
Price per unit*
1 pcs.
56.5369 €
5 pcs.
52.5742 €
10 pcs.
48.8971 €
25 pcs.
44.9820 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting foot, 5.05.525.142/0000, RAFI

Separate mounting foot, 30 mm

Technical specifications
Version Montagefuß
Width 68 mm
Colour schwarz
Suitable for TILTED DIAMOND+
Weight 220 g
Height 30 mm
Logistics
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes