5.05.525.143/0000 | RAFI
Holding tube, black, (L x H) 100 x 46 mm, for TILTED DIAMOND+, 5.05.525.143/0000
Unit Price (€ / pc.)
62.5940 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
62.59 € *
Price list
Quantity
Price per unit*
1 pcs.
62.5940 €
5 pcs.
58.8455 €
15 pcs.
56.5964 €
50 pcs.
54.0855 €
150 pcs.
51.8364 €
*incl. VAT plus shipping costs
**Subject to prior sale
Support tube, 5.05.525.143/0000, RAFI
Short support tube with mounting foot, 100 mm
Technical specifications
Version | Halterohr | |
Colour | schwarz | |
Suitable for | TILTED DIAMOND+ | |
Weight | 148 g | |
Height | 46 mm | |
Length | 100 mm |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |