5.05.525.146/0000 | RAFI

Holding tube, black, (L x H) 135.5 x 46 mm, for TILTED DIAMOND+, 5.05.525.146/0000

Order No.: 32M2804
EAN: 4099891543716
MPN:
5.05.525.146/0000
Series: TILTED DIAMOND+
5.05.525.146/0000 RAFI Accessories for Signal Transmitters
Image may differ
Unit Price (€ / pc.)
79.7657 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
79.77 € *
Price list
Quantity
Price per unit*
1 pcs.
79.7657 €
5 pcs.
74.9819 €
15 pcs.
72.0902 €
50 pcs.
68.9129 €
150 pcs.
66.0450 €
*incl. VAT plus shipping costs
**Subject to prior sale

Support tube, 5.05.525.146/0000, RAFI

Support tube angled, 90°, with mounting foot, 100/100 mm

Technical specifications
Version Halterohr
Colour schwarz
Suitable for TILTED DIAMOND+
Weight 265 g
Height 46 mm
Length 135.5 mm
Logistics
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes